BSI0583R000DR26
Extended
* Images are for reference only
BSI0583R000DR26
Attributes
Value
Manufacturer
MFR.Part #
BSI0583R000DR26
JLCPCB Part #
C3540854
Package
-
Description
1W 3Ω 50V ±0.5% - Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
Package-
Resistance
Power(Watts)1W
Voltage-Supply(Max)50V
Tolerance±0.5%