BFC237510563
Extended
* Images are for reference only
BFC237510563
Attributes
Value
Manufacturer
MFR.Part #
BFC237510563
JLCPCB Part #
C3788071
Package
Plugin,P=10mm
Description
-55℃~+105℃ 300V、630V 56nF ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerVishay Intertech
PackagePlugin,P=10mm
Operating Temperature-55℃~+105℃
Voltage Rating300V、630V
Tolerance±5%
Capacitance56nF