
- Manufacturer
- MFR.Part #
- ALSR035K600FE12
- JLCPCB Part #
- C1367007
- Package
- Plugin,D4.6xL12.7mm
- Description
- -65℃~+250℃ 3W 5.6kΩ Wirewound Resistor ±1% ±30ppm/℃ 插件,D4.6xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D4.6xL12.7mm | |
| Resistance | 5.6kΩ | |
| Operating Temperature | -65℃~+250℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±30ppm/℃ |

* Images are for reference only
ALSR035K600FE12
Extended- Manufacturer
- MFR.Part #
- ALSR035K600FE12
- JLCPCB Part #
- C1367007
- Package
- Plugin,D4.6xL12.7mm
- Description
- -65℃~+250℃ 3W 5.6kΩ Wirewound Resistor ±1% ±30ppm/℃ 插件,D4.6xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ALSR035K600FE12
- JLCPCB Part #
- C1367007
- Package
- Plugin,D4.6xL12.7mm
- Description
- -65℃~+250℃ 3W 5.6kΩ Wirewound Resistor ±1% ±30ppm/℃ 插件,D4.6xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALSR035K600FE12 Specifications
ALSR035K600FE12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D4.6xL12.7mm | |
| Resistance | 5.6kΩ | |
| Operating Temperature | -65℃~+250℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±30ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALSR035K600FE12. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALSR035K600FE12 Documents
ALSR035K600FE12 datasheets or manufacturer documentation.
Datasheet: ALSR035K600FE12 Datasheet (PDF)
ALSR035K600FE12 Schematic Symbol & PCB Footprint
The ALSR035K600FE12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.