
- Manufacturer
- MFR.Part #
- A224M20X7RF5UAA
- JLCPCB Part #
- C1630891
- Package
- Plugin,D3xL5mm
- Description
- 220nF 50V X7R ±20% Plugin,D3xL5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D3xL5mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R |

* Images are for reference only
A224M20X7RF5UAA
Extended- Manufacturer
- MFR.Part #
- A224M20X7RF5UAA
- JLCPCB Part #
- C1630891
- Package
- Plugin,D3xL5mm
- Description
- 220nF 50V X7R ±20% Plugin,D3xL5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- A224M20X7RF5UAA
- JLCPCB Part #
- C1630891
- Package
- Plugin,D3xL5mm
- Description
- 220nF 50V X7R ±20% Plugin,D3xL5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A224M20X7RF5UAA Specifications
A224M20X7RF5UAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D3xL5mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A224M20X7RF5UAA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A224M20X7RF5UAA Documents
A224M20X7RF5UAA datasheets or manufacturer documentation.
Datasheet: A224M20X7RF5UAA Datasheet (PDF)
A224M20X7RF5UAA Schematic Symbol & PCB Footprint
The A224M20X7RF5UAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.