
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D19xL41.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 16V | |
| Tolerance | -10%~+50% | |
| Capacitance | 2100uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
604D212F016GJ7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D19xL41.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 16V | |
| Tolerance | -10%~+50% | |
| Capacitance | 2100uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 604D212F016GJ7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

604D212F016GJ7 datasheets or manufacturer documentation.
Datasheet: 604D212F016GJ7 Datasheet (PDF)
The 604D212F016GJ7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.