
- Manufacturer
- MFR.Part #
- 53D951H050GE9
- JLCPCB Part #
- C7024709
- Package
- Plugin,D19.3xL29mm
- Description
- 插件,D19.3xL29mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D19.3xL29mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 29mm | |
| Tolerance | -10%~+100% | |
| Polarity type | 有极性 | |
| Capacitance | 950uF | |
| Diameter | 19.3mm |

* Images are for reference only
53D951H050GE9
Extended- Manufacturer
- MFR.Part #
- 53D951H050GE9
- JLCPCB Part #
- C7024709
- Package
- Plugin,D19.3xL29mm
- Description
- 插件,D19.3xL29mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 53D951H050GE9
- JLCPCB Part #
- C7024709
- Package
- Plugin,D19.3xL29mm
- Description
- 插件,D19.3xL29mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
53D951H050GE9 Specifications
53D951H050GE9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D19.3xL29mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 29mm | |
| Tolerance | -10%~+100% | |
| Polarity type | 有极性 | |
| Capacitance | 950uF | |
| Diameter | 19.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 53D951H050GE9. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

53D951H050GE9 Documents
53D951H050GE9 datasheets or manufacturer documentation.
Datasheet: 53D951H050GE9 Datasheet (PDF)
53D951H050GE9 Schematic Symbol & PCB Footprint
The 53D951H050GE9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.