30D128M016DH2A
Extended
* Images are for reference only
30D128M016DH2A
Attributes
Value
Manufacturer
MFR.Part #
30D128M016DH2A
JLCPCB Part #
C1631822
Package
Plugin,D9.5xL38mm
Description
-40℃~+105℃ 1200uF 16V 2000hrs@105℃ 265mΩ@120Hz 38mm 9.5mm 947mA@120Hz ±20% 插件,D9.5xL38mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerVishay Intertech
PackagePlugin,D9.5xL38mm
Operating Temperature-40℃~+105℃
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)265mΩ@120Hz
Voltage Rating16V
Height - Seated (Max)38mm
Tolerance±20%
Capacitance1200uF
Ripple Current947mA@120Hz
Diameter9.5mm