
- Manufacturer
- MFR.Part #
- 157B104MX
- JLCPCB Part #
- C6650450
- Package
- -
- Description
- 1 100kΩ 1W ±20% ±600ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 100kΩ | |
| Power(Watts) | 1W | |
| Tolerance | ±20% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±600ppm/℃ |

* Images are for reference only
157B104MX
Extended- Manufacturer
- MFR.Part #
- 157B104MX
- JLCPCB Part #
- C6650450
- Package
- -
- Description
- 1 100kΩ 1W ±20% ±600ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 157B104MX
- JLCPCB Part #
- C6650450
- Package
- -
- Description
- 1 100kΩ 1W ±20% ±600ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
157B104MX Specifications
157B104MX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 100kΩ | |
| Power(Watts) | 1W | |
| Tolerance | ±20% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±600ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 157B104MX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

157B104MX Documents
157B104MX datasheets or manufacturer documentation.
Datasheet: 157B104MX Datasheet (PDF)
157B104MX Schematic Symbol & PCB Footprint
The 157B104MX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.