Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Resistors
  5. Through Hole Resistors
  6. MOX-RESISTOR 10 W 3,3 OHM
MOX-RESISTOR 10 W 3,3 OHM
Extended
* Images are for reference only
MOX-RESISTOR 10 W 3,3 OHM
Attributes
Value
Manufacturer
Visaton
MFR.Part #
MOX-RESISTOR 10 W 3,3 OHM
JLCPCB Part #
C5800151
Package
Plugin,D8xL52mm
Description
10W 3.3Ω Metal Oxide Film Resistor Plugin,D8xL52mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVisaton
PackagePlugin,D8xL52mm
Resistance3.3Ω
Power(Watts)10W
TypeMetal Oxide Film Resistor
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Resistors
  5. Through Hole Resistors
  6. MOX-RESISTOR 10 W 3,3 OHM
MOX-RESISTOR 10 W 3,3 OHM

* Images are for reference only

MOX-RESISTOR 10 W 3,3 OHM

Extended
Manufacturer

Visaton

MFR.Part #
MOX-RESISTOR 10 W 3,3 OHM
JLCPCB Part #
C5800151
Package
Plugin,D8xL52mm
Description
10W 3.3Ω Metal Oxide Film Resistor Plugin,D8xL52mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MOX-RESISTOR 10 W 3,3 OHM

* Images are for reference only

MOX-RESISTOR 10 W 3,3 OHM
Extended
Manufacturer

Visaton

MFR.Part #
MOX-RESISTOR 10 W 3,3 OHM
JLCPCB Part #
C5800151
Package
Plugin,D8xL52mm
Description
10W 3.3Ω Metal Oxide Film Resistor Plugin,D8xL52mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MOX-RESISTOR 10 W 3,3 OHM Specifications

MOX-RESISTOR 10 W 3,3 OHM technical specifications, attributes, and parameters.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVisaton
PackagePlugin,D8xL52mm
Resistance3.3Ω
Power(Watts)10W
TypeMetal Oxide Film Resistor
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOX-RESISTOR 10 W 3,3 OHM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MOX-RESISTOR 10 W 3,3 OHM Schematic Symbol & PCB Footprint

The MOX-RESISTOR 10 W 3,3 OHM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.