VR37000004704JR500
Extended
* Images are for reference only
VR37000004704JR500
Attributes
Value
Manufacturer
MFR.Part #
VR37000004704JR500
JLCPCB Part #
C22414876
Package
Plugin,D4xL12mm
Description
插件,D4xL12mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D4xL12mm
Resistance4.7MΩ
Operating Temperature-55℃~+155℃
Power(Watts)500mW
Voltage-Supply(Max)3.5kV
Tolerance±5%