Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. VTM48ET160T015A00
VTM48ET160T015A00
Extended
* Images are for reference only
VTM48ET160T015A00
Attributes
Value
Manufacturer
VICOR
MFR.Part #
VTM48ET160T015A00
JLCPCB Part #
C6000268
Package
-
Description
1 15A 16V 2.25kV 240W 26V~55V 95.3% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerVICOR
Package-
Conversion Efficiency95.3%
Output Current(Max)15A
Output Power240W
Voltage - Supply26V~55V
Isolation Voltage(Vrms)2.25kV
Output Voltage16V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. VTM48ET160T015A00
VTM48ET160T015A00

* Images are for reference only

VTM48ET160T015A00

Extended
Manufacturer

VICOR

MFR.Part #
VTM48ET160T015A00
JLCPCB Part #
C6000268
Package
-
Description
1 15A 16V 2.25kV 240W 26V~55V 95.3% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VTM48ET160T015A00

* Images are for reference only

VTM48ET160T015A00
Extended
Manufacturer

VICOR

MFR.Part #
VTM48ET160T015A00
JLCPCB Part #
C6000268
Package
-
Description
1 15A 16V 2.25kV 240W 26V~55V 95.3% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VTM48ET160T015A00 Specifications

VTM48ET160T015A00 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerVICOR
Package-
Conversion Efficiency95.3%
Output Current(Max)15A
Output Power240W
Voltage - Supply26V~55V
Isolation Voltage(Vrms)2.25kV
Output Voltage16V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VTM48ET160T015A00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VTM48ET160T015A00 Documents

VTM48ET160T015A00 datasheets or manufacturer documentation.

Datasheet: VTM48ET160T015A00 Datasheet (PDF)

VTM48ET160T015A00 Schematic Symbol & PCB Footprint

The VTM48ET160T015A00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.