Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DCM3623T36G13C2T00
DCM3623T36G13C2T00
Extended
* Images are for reference only
DCM3623T36G13C2T00
Attributes
Value
Manufacturer
VICOR
MFR.Part #
DCM3623T36G13C2T00
JLCPCB Part #
C6932029
Package
DIP,38.7x22.8mm
Description
1 12V 18V~36V 2.25kV 26.67A 320W 93.1% DIP,38.7x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerVICOR
PackageDIP,38.7x22.8mm
Conversion Efficiency93.1%
Output Current(Max)26.67A
Output Power320W
Voltage - Supply18V~36V
Isolation Voltage(Vrms)2.25kV
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、EMI suppression
Output Voltage12V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DCM3623T36G13C2T00
DCM3623T36G13C2T00

* Images are for reference only

DCM3623T36G13C2T00

Extended
Manufacturer

VICOR

MFR.Part #
DCM3623T36G13C2T00
JLCPCB Part #
C6932029
Package
DIP,38.7x22.8mm
Description
1 12V 18V~36V 2.25kV 26.67A 320W 93.1% DIP,38.7x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCM3623T36G13C2T00

* Images are for reference only

DCM3623T36G13C2T00
Extended
Manufacturer

VICOR

MFR.Part #
DCM3623T36G13C2T00
JLCPCB Part #
C6932029
Package
DIP,38.7x22.8mm
Description
1 12V 18V~36V 2.25kV 26.67A 320W 93.1% DIP,38.7x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCM3623T36G13C2T00 Specifications

DCM3623T36G13C2T00 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerVICOR
PackageDIP,38.7x22.8mm
Conversion Efficiency93.1%
Output Current(Max)26.67A
Output Power320W
Voltage - Supply18V~36V
Isolation Voltage(Vrms)2.25kV
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、EMI suppression
Output Voltage12V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCM3623T36G13C2T00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DCM3623T36G13C2T00 Documents

DCM3623T36G13C2T00 datasheets or manufacturer documentation.

Datasheet: DCM3623T36G13C2T00 Datasheet (PDF)

DCM3623T36G13C2T00 Schematic Symbol & PCB Footprint

The DCM3623T36G13C2T00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.