Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 14D470K3.5
14D470K3.5 - 1
14D470K3.5 - 2
14D470K3.5 - 3
14D470K3.5 - 4
Extended1/4
* Images are for reference only
14D470K3.5
Attributes
Value
Manufacturer
VDR Varistor
MFR.Part #
14D470K3.5
JLCPCB Part #
C5380331
Package
Plugin
Description
100mW 10J 1kA 30V 38V 4.3nF@1kHz 47V 7.5mm 93V Plugin Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerVDR Varistor
PackagePlugin
Varistor Voltage47V
Energy10J
Pitch7.5mm
Maximum AC Volts30V
Clamping Voltage93V
Rated Wattage100mW
Capacitance4.3nF@1kHz
Peak Current1kA
Maximum DC Volts38V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 14D470K3.5
14D470K3.5

* Images are for reference only

14D470K3.5

Extended
Manufacturer

VDR Varistor

MFR.Part #
14D470K3.5
JLCPCB Part #
C5380331
Package
Plugin
Description
100mW 10J 1kA 30V 38V 4.3nF@1kHz 47V 7.5mm 93V Plugin Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

14D470K3.5

* Images are for reference only

14D470K3.5
Extended
Manufacturer

VDR Varistor

MFR.Part #
14D470K3.5
JLCPCB Part #
C5380331
Package
Plugin
Description
100mW 10J 1kA 30V 38V 4.3nF@1kHz 47V 7.5mm 93V Plugin Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

14D470K3.5 Specifications

14D470K3.5 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerVDR Varistor
PackagePlugin
Varistor Voltage47V
Energy10J
Pitch7.5mm
Maximum AC Volts30V
Clamping Voltage93V
Rated Wattage100mW
Capacitance4.3nF@1kHz
Peak Current1kA
Maximum DC Volts38V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 14D470K3.5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

14D470K3.5 Documents

14D470K3.5 datasheets or manufacturer documentation.

Datasheet: 14D470K3.5 Datasheet (PDF)

14D470K3.5 Schematic Symbol & PCB Footprint

The 14D470K3.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.