TC0225B1822TCC - 1
TC0225B1822TCC - 2
TC0225B1822TCC - 3
Extended1/3
* Images are for reference only
TC0225B1822TCC
Attributes
Value
MFR.Part #
TC0225B1822TCC
JLCPCB Part #
C50388979
Package
0402
Description
18.2kΩ 62.5mW Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL(Uniroyal Elec)
Package0402
Resistance18.2kΩ
Power(Watts)62.5mW
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃