
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | U-BLOX | |
| Package | SMD-36P | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -88dBm | |
| Output Power(Max) | 5dBm | |
| Voltage - Supply | 3.3V | |
| Utilized IC / Part | ESP32 | |
| Features | BT/BLE dual mode、Secure boot | |
| Interface Type | GPIO、SPI、UART | |
| Send Current | 60mA、80mA、150mA | |
| Receive Current | 50mA、60mA、110mA | |
| Wireless Standard | Bluetooth 4.2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NINA-B221-03B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | U-BLOX | |
| Package | SMD-36P | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -88dBm | |
| Output Power(Max) | 5dBm | |
| Voltage - Supply | 3.3V | |
| Utilized IC / Part | ESP32 | |
| Features | BT/BLE dual mode、Secure boot | |
| Interface Type | GPIO、SPI、UART | |
| Send Current | 60mA、80mA、150mA | |
| Receive Current | 50mA、60mA、110mA | |
| Wireless Standard | Bluetooth 4.2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NINA-B221-03B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NINA-B221-03B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.