
- Manufacturer
- MFR.Part #
- VPT36-1390
- JLCPCB Part #
- C17268978
- Package
- -
- Description
- 1.39A、2.78A 115V、230V 18V、36V 2 2 39mm 4kV - Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Package | - | |
| Primary Side Voltage | 115V、230V | |
| Output Current | 1.39A、2.78A | |
| Secondary Side Voltage | 18V、36V | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Winding | 2 | |
| Height | 39mm | |
| Primary Winding(s) | 2 |

* Images are for reference only
VPT36-1390
Extended- Manufacturer
- MFR.Part #
- VPT36-1390
- JLCPCB Part #
- C17268978
- Package
- -
- Description
- 1.39A、2.78A 115V、230V 18V、36V 2 2 39mm 4kV - Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VPT36-1390
- JLCPCB Part #
- C17268978
- Package
- -
- Description
- 1.39A、2.78A 115V、230V 18V、36V 2 2 39mm 4kV - Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VPT36-1390 Specifications
VPT36-1390 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Package | - | |
| Primary Side Voltage | 115V、230V | |
| Output Current | 1.39A、2.78A | |
| Secondary Side Voltage | 18V、36V | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Winding | 2 | |
| Height | 39mm | |
| Primary Winding(s) | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VPT36-1390. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VPT36-1390 Documents
VPT36-1390 datasheets or manufacturer documentation.
Datasheet: VPT36-1390 Datasheet (PDF)
VPT36-1390 Schematic Symbol & PCB Footprint
The VPT36-1390 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.