XC6220B091ER-G
Extended
* Images are for reference only
XC6220B091ER-G
Attributes
Value
Manufacturer
MFR.Part #
XC6220B091ER-G
JLCPCB Part #
C5835038
Package
USP-6C
Description
-40℃~+85℃@(Ta) 1 1A 400mV@(300mA) 50dB@(1kHz) 6V 900mV Fixed Over Current Protection、Over Temperature Protection、Enable Positive USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTorex Semicon
PackageUSP-6C
Power Supply Rejection Ratio (PSRR)50dB@(1kHz)
Operating Temperature-40℃~+85℃@(Ta)
Output TypeFixed
Voltage - Supply6V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Over Temperature Protection、Enable
Output Voltage900mV
Voltage Dropout400mV@(300mA)
Number of Outputs1