XC6216B3628R-G
Extended
* Images are for reference only
XC6216B3628R-G
Attributes
Value
Manufacturer
MFR.Part #
XC6216B3628R-G
JLCPCB Part #
C6933158
Package
USP-6B06
Description
-40℃~+85℃ 1 260mV@(20mA) 28V 3.6V 300mA 5uA Fixed Positive USP-6B06 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTorex Semicon
PackageUSP-6B06
Operating Temperature-40℃~+85℃
standby current5uA
Output TypeFixed
Voltage - Supply28V
Output Current300mA
Output ConfigurationPositive
Voltage Dropout260mV@(20mA)
Output Voltage3.6V
Number of Outputs1