XC6129N50G7R-G
Extended
* Images are for reference only
XC6129N50G7R-G
Attributes
Value
Manufacturer
MFR.Part #
XC6129N50G7R-G
JLCPCB Part #
C2457011
Package
USPN-4(0.9x1.2)
Description
-40℃~+85℃ 1 50us 5V Active Low Open Drain Voltage Detector USPN-4(0.9x1.2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTorex Semicon
PackageUSPN-4(0.9x1.2)
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
ChipTypeVoltage Detector
Reset Timeout50us
Threshold Voltage5V
Output TypeOpen Drain
Reset Active LevelActive Low