


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Welding studs | |
| Manufacturer | Tong Ming | |
| Package | - | |
| standard | GB902.3 | |
| surface treatment | Natural color | |
| purpose | Soldering | |
| material quality | 304 stainless steel | |
| length | 16mm | |
| type | Stud | |
| Specifications | M4X16 | |
| diameter | 4mm | |
| pitch | 0.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
289871 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Welding studs | |
| Manufacturer | Tong Ming | |
| Package | - | |
| standard | GB902.3 | |
| surface treatment | Natural color | |
| purpose | Soldering | |
| material quality | 304 stainless steel | |
| length | 16mm | |
| type | Stud | |
| Specifications | M4X16 | |
| diameter | 4mm | |
| pitch | 0.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 289871. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 289871 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.