Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Hardware Fasteners
  5. Brass Straight Knurled Insert Nut
  6. 248020
248020 - 1
248020 - 2
248020 - 3
Mechanical Assembly1/3
* Images are for reference only
248020
Attributes
Value
Manufacturer
Tong Ming
MFR.Part #
248020
JLCPCB Part #
C5221573
Package
-
Description
0.8mm 5mm 6mm 7mm GB809A Golden Yellow H59 brass M5X0.8 Through-hole Type - Brass Straight Knurled Insert Nut ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryHardware Fasteners/Brass Straight Knurled Insert Nut
ManufacturerTong Ming
Package-
standardGB809A
Nominal diameter5mm
texture of materialH59 brass
colourGolden Yellow
Distance from opposite side7mm
SpecificationsM5X0.8
thickness6mm
Appearance typeThrough-hole Type
pitch0.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Hardware Fasteners
  5. Brass Straight Knurled Insert Nut
  6. 248020
248020

* Images are for reference only

248020

Mechanical Assembly
Manufacturer

Tong Ming

MFR.Part #
248020
JLCPCB Part #
C5221573
Package
-
Description
0.8mm 5mm 6mm 7mm GB809A Golden Yellow H59 brass M5X0.8 Through-hole Type - Brass Straight Knurled Insert Nut ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

248020

* Images are for reference only

248020
Mechanical Assembly
Manufacturer

Tong Ming

MFR.Part #
248020
JLCPCB Part #
C5221573
Package
-
Description
0.8mm 5mm 6mm 7mm GB809A Golden Yellow H59 brass M5X0.8 Through-hole Type - Brass Straight Knurled Insert Nut ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

248020 Specifications

248020 technical specifications, attributes, and parameters.

AttributesValue
CategoryHardware Fasteners/Brass Straight Knurled Insert Nut
ManufacturerTong Ming
Package-
standardGB809A
Nominal diameter5mm
texture of materialH59 brass
colourGolden Yellow
Distance from opposite side7mm
SpecificationsM5X0.8
thickness6mm
Appearance typeThrough-hole Type
pitch0.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 248020. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

248020 Schematic Symbol & PCB Footprint

The 248020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.