Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27222PWPG4
UCC27222PWPG4
Extended
* Images are for reference only
UCC27222PWPG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC27222PWPG4
JLCPCB Part #
C1549624
Package
HTSSOP-14-EP
Description
-40℃~+105℃ 17ns 17ns 2 2.2V~2.8V 3.3V~3.9V 4A 4A 8.5V~20V Half-Bridge MOSFET Under Voltage Protection HTSSOP-14-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageHTSSOP-14-EP
Operating Temperature-40℃~+105℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)4A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low2.2V~2.8V
Fall Time17ns
Rise Time17ns
Input Logic Level - High3.3V~3.9V
Voltage - Supply8.5V~20V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27222PWPG4
UCC27222PWPG4

* Images are for reference only

UCC27222PWPG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27222PWPG4
JLCPCB Part #
C1549624
Package
HTSSOP-14-EP
Description
-40℃~+105℃ 17ns 17ns 2 2.2V~2.8V 3.3V~3.9V 4A 4A 8.5V~20V Half-Bridge MOSFET Under Voltage Protection HTSSOP-14-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27222PWPG4

* Images are for reference only

UCC27222PWPG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27222PWPG4
JLCPCB Part #
C1549624
Package
HTSSOP-14-EP
Description
-40℃~+105℃ 17ns 17ns 2 2.2V~2.8V 3.3V~3.9V 4A 4A 8.5V~20V Half-Bridge MOSFET Under Voltage Protection HTSSOP-14-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27222PWPG4 Specifications

UCC27222PWPG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageHTSSOP-14-EP
Operating Temperature-40℃~+105℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)4A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low2.2V~2.8V
Fall Time17ns
Rise Time17ns
Input Logic Level - High3.3V~3.9V
Voltage - Supply8.5V~20V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC27222PWPG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC27222PWPG4 Documents

UCC27222PWPG4 datasheets or manufacturer documentation.

Datasheet: UCC27222PWPG4 Datasheet (PDF)

UCC27222PWPG4 Schematic Symbol & PCB Footprint

The UCC27222PWPG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.