


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-16(1.8x2.6) | |
| Ron | 4.9Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 8.5pF | |
| Switch Circuit | 3:1 | |
| Voltage - Supply | 2.4V~5.5V | |
| Bandwidth | 510MHz | |
| Features | Glitch-free switching、Control interface integration | |
| Turn-off time | 725ns | |
| Turn-on time | 1.1us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS3USBCA410RSVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-16(1.8x2.6) | |
| Ron | 4.9Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 8.5pF | |
| Switch Circuit | 3:1 | |
| Voltage - Supply | 2.4V~5.5V | |
| Bandwidth | 510MHz | |
| Features | Glitch-free switching、Control interface integration | |
| Turn-off time | 725ns | |
| Turn-on time | 1.1us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS3USBCA410RSVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS3USBCA410RSVR datasheets or manufacturer documentation.
Datasheet: TS3USBCA410RSVR Datasheet (PDF)
The TS3USBCA410RSVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.