Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TPS65983BAZQZR
TPS65983BAZQZR
Extended
* Images are for reference only
TPS65983BAZQZR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS65983BAZQZR
JLCPCB Part #
C456973
Package
VFBGA-96
Description
软启动、欠压锁定、Overcurrent Protection、反向电流阻断、过压保护 VFBGA-96 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVFBGA-96
Supply Current (Iq)67uA
Operating Temperature-10℃~+85℃
FeaturesSoft-start、Undervoltage lockout、Overcurrent Protection、Reverse current blocking、Overvoltage protection
InterfaceI2C、SPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TPS65983BAZQZR
TPS65983BAZQZR

* Images are for reference only

TPS65983BAZQZR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65983BAZQZR
JLCPCB Part #
C456973
Package
VFBGA-96
Description
软启动、欠压锁定、Overcurrent Protection、反向电流阻断、过压保护 VFBGA-96 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65983BAZQZR

* Images are for reference only

TPS65983BAZQZR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65983BAZQZR
JLCPCB Part #
C456973
Package
VFBGA-96
Description
软启动、欠压锁定、Overcurrent Protection、反向电流阻断、过压保护 VFBGA-96 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65983BAZQZR Specifications

TPS65983BAZQZR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVFBGA-96
Supply Current (Iq)67uA
Operating Temperature-10℃~+85℃
FeaturesSoft-start、Undervoltage lockout、Overcurrent Protection、Reverse current blocking、Overvoltage protection
InterfaceI2C、SPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65983BAZQZR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS65983BAZQZR Documents

TPS65983BAZQZR datasheets or manufacturer documentation.

Datasheet: TPS65983BAZQZR Datasheet (PDF)

TPS65983BAZQZR Schematic Symbol & PCB Footprint

The TPS65983BAZQZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.