


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Input Current(off) | 500nA | |
| Operating Temperature | -40℃~+150℃ | |
| Type | MOS | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Output Leakage Current(Icex) | 10nA | |
| Vce Saturation(VCE(sat)) | 900mV | |
| number of channels | Seven channels | |
| Input Capacitiance(Ci) | 5pF | |
| Input Current(on) | 10uA | |
| Voltage - Forward(Vf) | 1.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPL7407LAQPWRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Input Current(off) | 500nA | |
| Operating Temperature | -40℃~+150℃ | |
| Type | MOS | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Output Leakage Current(Icex) | 10nA | |
| Vce Saturation(VCE(sat)) | 900mV | |
| number of channels | Seven channels | |
| Input Capacitiance(Ci) | 5pF | |
| Input Current(on) | 10uA | |
| Voltage - Forward(Vf) | 1.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPL7407LAQPWRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPL7407LAQPWRQ1 datasheets or manufacturer documentation.
Datasheet: TPL7407LAQPWRQ1 Datasheet (PDF)
The TPL7407LAQPWRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.