
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~7V | |
| Response Time (tr) | 0.7us | |
| Number of Channels | 1 | |
| Quiescent Current | 80uA | |
| Ib - Input Bias Current | 250nA | |
| Propagation Delay Time | 700ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV1391CDBVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~7V | |
| Response Time (tr) | 0.7us | |
| Number of Channels | 1 | |
| Quiescent Current | 80uA | |
| Ib - Input Bias Current | 250nA | |
| Propagation Delay Time | 700ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV1391CDBVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV1391CDBVR datasheets or manufacturer documentation.
Datasheet: TLV1391CDBVR Datasheet (PDF)
The TLV1391CDBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.