Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. TLC5620IDG4
TLC5620IDG4
Extended
* Images are for reference only
TLC5620IDG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC5620IDG4
JLCPCB Part #
C1555123
Package
SOIC-14
Description
-40℃~+85℃ 10us 1LSB 2mA 4 4.75V~5.25V 8 Integrated buffer、Power-on reset、Programmable gain Voltage Buffer SOIC-14 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOIC-14
FunctionIntegrated buffer、Power-on reset、Programmable gain
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Number of Channels4
Voltage - Supply4.75V~5.25V
Output TypeVoltage Buffer
Quiescent Current (Iq)2mA
Settling Time10us
Resolution (Bits)8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. TLC5620IDG4
TLC5620IDG4

* Images are for reference only

TLC5620IDG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC5620IDG4
JLCPCB Part #
C1555123
Package
SOIC-14
Description
-40℃~+85℃ 10us 1LSB 2mA 4 4.75V~5.25V 8 Integrated buffer、Power-on reset、Programmable gain Voltage Buffer SOIC-14 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC5620IDG4

* Images are for reference only

TLC5620IDG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC5620IDG4
JLCPCB Part #
C1555123
Package
SOIC-14
Description
-40℃~+85℃ 10us 1LSB 2mA 4 4.75V~5.25V 8 Integrated buffer、Power-on reset、Programmable gain Voltage Buffer SOIC-14 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC5620IDG4 Specifications

TLC5620IDG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOIC-14
FunctionIntegrated buffer、Power-on reset、Programmable gain
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Number of Channels4
Voltage - Supply4.75V~5.25V
Output TypeVoltage Buffer
Quiescent Current (Iq)2mA
Settling Time10us
Resolution (Bits)8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC5620IDG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC5620IDG4 Documents

TLC5620IDG4 datasheets or manufacturer documentation.

Datasheet: TLC5620IDG4 Datasheet (PDF)

TLC5620IDG4 Schematic Symbol & PCB Footprint

The TLC5620IDG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.