Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC4545IDR
TLC4545IDR
Extended
* Images are for reference only
TLC4545IDR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC4545IDR
JLCPCB Part #
C2670645
Package
SOIC-8
Description
-40℃~+85℃ 1 100kHz~15MHz、15MHz 16 2.5LSB 200kHz 3.5mA 4.5V~5.5V 85dB Built-in External SAR SPI Yes SOIC-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-8
Clock Frequency100kHz~15MHz、15MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputYes
Signal-to-Noise Ratio85dB
Integral non - linearity2.5LSB
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)3.5mA
ADC architectureSAR
Sampling Rate200kHz
FeaturesPower-on reset、Soft reset
number of channels1
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC4545IDR
TLC4545IDR

* Images are for reference only

TLC4545IDR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC4545IDR
JLCPCB Part #
C2670645
Package
SOIC-8
Description
-40℃~+85℃ 1 100kHz~15MHz、15MHz 16 2.5LSB 200kHz 3.5mA 4.5V~5.5V 85dB Built-in External SAR SPI Yes SOIC-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC4545IDR

* Images are for reference only

TLC4545IDR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC4545IDR
JLCPCB Part #
C2670645
Package
SOIC-8
Description
-40℃~+85℃ 1 100kHz~15MHz、15MHz 16 2.5LSB 200kHz 3.5mA 4.5V~5.5V 85dB Built-in External SAR SPI Yes SOIC-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC4545IDR Specifications

TLC4545IDR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-8
Clock Frequency100kHz~15MHz、15MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputYes
Signal-to-Noise Ratio85dB
Integral non - linearity2.5LSB
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)3.5mA
ADC architectureSAR
Sampling Rate200kHz
FeaturesPower-on reset、Soft reset
number of channels1
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC4545IDR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC4545IDR Documents

TLC4545IDR datasheets or manufacturer documentation.

Datasheet: TLC4545IDR Datasheet (PDF)

TLC4545IDR Schematic Symbol & PCB Footprint

The TLC4545IDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.