Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. THS5661AIPW
THS5661AIPW - 1
THS5661AIPW - 2
THS5661AIPW - 3
Extended1/3
* Images are for reference only
THS5661AIPW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
THS5661AIPW
JLCPCB Part #
C1554820
Package
TSSOP-28
Description
-40℃~+85℃ 12 35ns 3V~5.5V 4LSB 5mA Current buffering TSSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageTSSOP-28
FunctionPower-down mode、Programmable gain、Built-in reference source、Differential output
Integral non - linearity4LSB
Operating Temperature-40℃~+85℃
Voltage - Supply3V~5.5V
Output TypeCurrent buffering
Quiescent Current (Iq)5mA
Settling Time35ns
Resolution (Bits)12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. THS5661AIPW
THS5661AIPW

* Images are for reference only

THS5661AIPW

Extended
Manufacturer

Texas Instruments

MFR.Part #
THS5661AIPW
JLCPCB Part #
C1554820
Package
TSSOP-28
Description
-40℃~+85℃ 12 35ns 3V~5.5V 4LSB 5mA Current buffering TSSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS5661AIPW

* Images are for reference only

THS5661AIPW
Extended
Manufacturer

Texas Instruments

MFR.Part #
THS5661AIPW
JLCPCB Part #
C1554820
Package
TSSOP-28
Description
-40℃~+85℃ 12 35ns 3V~5.5V 4LSB 5mA Current buffering TSSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS5661AIPW Specifications

THS5661AIPW technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageTSSOP-28
FunctionPower-down mode、Programmable gain、Built-in reference source、Differential output
Integral non - linearity4LSB
Operating Temperature-40℃~+85℃
Voltage - Supply3V~5.5V
Output TypeCurrent buffering
Quiescent Current (Iq)5mA
Settling Time35ns
Resolution (Bits)12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS5661AIPW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THS5661AIPW Documents

THS5661AIPW datasheets or manufacturer documentation.

Datasheet: THS5661AIPW Datasheet (PDF)

THS5661AIPW Schematic Symbol & PCB Footprint

The THS5661AIPW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.