
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Logic Level - Low | 200mV~400mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 8.5ns@5V,15pF | |
| Output Logic Level - High | 5.5V | |
| Logic Type | AND-OR-NOT gate | |
| Input Logic Level - Low | 800mV | |
| Series | 54S | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| output type | Open Collector | |
| Current - Output Low(IOL) | 20mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SNJ54S65FK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Logic Level - Low | 200mV~400mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 8.5ns@5V,15pF | |
| Output Logic Level - High | 5.5V | |
| Logic Type | AND-OR-NOT gate | |
| Input Logic Level - Low | 800mV | |
| Series | 54S | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| output type | Open Collector | |
| Current - Output Low(IOL) | 20mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SNJ54S65FK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SNJ54S65FK datasheets or manufacturer documentation.
Datasheet: SNJ54S65FK Datasheet (PDF)
The SNJ54S65FK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.