
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SO-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 2.7V~3.6V | |
| Current - Output High(IOH) | 32mA | |
| Number of Elements | 1 | |
| Logic Family | 74LVT | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LVT245BNS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SO-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 2.7V~3.6V | |
| Current - Output High(IOH) | 32mA | |
| Number of Elements | 1 | |
| Logic Family | 74LVT | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LVT245BNS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SN74LVT245BNS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.