


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | TVSOP-48-6.1mm | |
| Function | Output enable high-impedance、Power-off protection、Level shifting | |
| Propagation Delay | 0.3ns@3.3V | |
| Number of lines | 16/16 | |
| Voltage - Supply | 2.3V~3.6V | |
| Quiescent Current | 2mA | |
| Voltage Supply Source | Single Supply | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74CB3Q16245DGVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | TVSOP-48-6.1mm | |
| Function | Output enable high-impedance、Power-off protection、Level shifting | |
| Propagation Delay | 0.3ns@3.3V | |
| Number of lines | 16/16 | |
| Voltage - Supply | 2.3V~3.6V | |
| Quiescent Current | 2mA | |
| Voltage Supply Source | Single Supply | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74CB3Q16245DGVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74CB3Q16245DGVR datasheets or manufacturer documentation.
Datasheet: SN74CB3Q16245DGVR Datasheet (PDF)
The SN74CB3Q16245DGVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.