


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 200mV、250mV、300mV、400mV、450mV、600mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 1.8ns@2.5V,30pF | |
| Quiescent Current(Iq) | 10uA | |
| Series | 74AUC | |
| Input Logic Level - High | 1.7V | |
| Voltage - Supply | 800mV~2.7V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | 0V~700mV | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 9mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74AUC1G06DBVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 200mV、250mV、300mV、400mV、450mV、600mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 1.8ns@2.5V,30pF | |
| Quiescent Current(Iq) | 10uA | |
| Series | 74AUC | |
| Input Logic Level - High | 1.7V | |
| Voltage - Supply | 800mV~2.7V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | 0V~700mV | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 9mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74AUC1G06DBVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74AUC1G06DBVR datasheets or manufacturer documentation.
Datasheet: SN74AUC1G06DBVR Datasheet (PDF)
The SN74AUC1G06DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.