Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH08T210WAH
PTH08T210WAH
Extended
* Images are for reference only
PTH08T210WAH
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTH08T210WAH
JLCPCB Part #
C2863931
Package
DIP,34.8x15.8mm
Description
-40℃~+85℃ 1 12000uF 18.75mm 25mVp-p 30A 34.8mm 480kHz 5.5V~14V 700mV~3.6V 93% Buck Over Current Protection ±1.5% DIP,34.8x15.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageDIP,34.8x15.8mm
Output Current(Max)30A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionStep-down type
Conversion Efficiency93%
Length34.8mm
Capacitive Load(Max)12000uF
Voltage - Supply5.5V~14V
Switching Frequency480kHz
FeaturesOver Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation
Width18.75mm
Output Voltage700mV~3.6V
Ripple Noise25mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH08T210WAH
PTH08T210WAH

* Images are for reference only

PTH08T210WAH

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH08T210WAH
JLCPCB Part #
C2863931
Package
DIP,34.8x15.8mm
Description
-40℃~+85℃ 1 12000uF 18.75mm 25mVp-p 30A 34.8mm 480kHz 5.5V~14V 700mV~3.6V 93% Buck Over Current Protection ±1.5% DIP,34.8x15.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH08T210WAH

* Images are for reference only

PTH08T210WAH
Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH08T210WAH
JLCPCB Part #
C2863931
Package
DIP,34.8x15.8mm
Description
-40℃~+85℃ 1 12000uF 18.75mm 25mVp-p 30A 34.8mm 480kHz 5.5V~14V 700mV~3.6V 93% Buck Over Current Protection ±1.5% DIP,34.8x15.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH08T210WAH Specifications

PTH08T210WAH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageDIP,34.8x15.8mm
Output Current(Max)30A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionStep-down type
Conversion Efficiency93%
Length34.8mm
Capacitive Load(Max)12000uF
Voltage - Supply5.5V~14V
Switching Frequency480kHz
FeaturesOver Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation
Width18.75mm
Output Voltage700mV~3.6V
Ripple Noise25mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTH08T210WAH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTH08T210WAH Documents

PTH08T210WAH datasheets or manufacturer documentation.

Datasheet: PTH08T210WAH Datasheet (PDF)

PTH08T210WAH Schematic Symbol & PCB Footprint

The PTH08T210WAH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.