


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | SMD-6P,19.1x12.7mm | |
| Output Current(Max) | 3A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92% | |
| Voltage - Supply | 3V~5.5V | |
| Output Voltage | 900mV~3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTH04000WAZT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | SMD-6P,19.1x12.7mm | |
| Output Current(Max) | 3A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92% | |
| Voltage - Supply | 3V~5.5V | |
| Output Voltage | 900mV~3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTH04000WAZT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PTH04000WAZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.