Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LP2952AIM
LP2952AIM
Extended
* Images are for reference only
LP2952AIM
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LP2952AIM
JLCPCB Part #
C3744759
Package
SOIC-16
Description
-40℃~+125℃@(Tj) 1 1.23V~29V 170uA 250mA 30V 600mV@(100mA) Adjustable Over Current Protection、Thermal Shutdown Positive SOIC-16 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOIC-16
Operating Temperature-40℃~+125℃@(Tj)
standby current170uA
Output TypeAdjustable
Voltage - Supply30V
Output Current250mA
FeaturesOver Current Protection、Thermal Shutdown
Output ConfigurationPositive
Voltage Dropout600mV@(100mA)
Output Voltage1.23V~29V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LP2952AIM
LP2952AIM

* Images are for reference only

LP2952AIM

Extended
Manufacturer

Texas Instruments

MFR.Part #
LP2952AIM
JLCPCB Part #
C3744759
Package
SOIC-16
Description
-40℃~+125℃@(Tj) 1 1.23V~29V 170uA 250mA 30V 600mV@(100mA) Adjustable Over Current Protection、Thermal Shutdown Positive SOIC-16 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP2952AIM

* Images are for reference only

LP2952AIM
Extended
Manufacturer

Texas Instruments

MFR.Part #
LP2952AIM
JLCPCB Part #
C3744759
Package
SOIC-16
Description
-40℃~+125℃@(Tj) 1 1.23V~29V 170uA 250mA 30V 600mV@(100mA) Adjustable Over Current Protection、Thermal Shutdown Positive SOIC-16 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP2952AIM Specifications

LP2952AIM technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOIC-16
Operating Temperature-40℃~+125℃@(Tj)
standby current170uA
Output TypeAdjustable
Voltage - Supply30V
Output Current250mA
FeaturesOver Current Protection、Thermal Shutdown
Output ConfigurationPositive
Voltage Dropout600mV@(100mA)
Output Voltage1.23V~29V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP2952AIM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP2952AIM Documents

LP2952AIM datasheets or manufacturer documentation.

LP2952AIM Schematic Symbol & PCB Footprint

The LP2952AIM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.