Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. FET Input Amplifiers
  6. LF356 MWC
LF356 MWC
Extended
* Images are for reference only
LF356 MWC
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LF356 MWC
JLCPCB Part #
C1347781
Package
-
Description
100dB 12V/us 30pA 3mV 5MHz 5mA 5uV/℃ Built-in compensation、High capacitive load driving - FET Input Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/FET Input Amplifiers
ManufacturerTexas Instruments
Package-
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage3mV
Input Offset Current(Ios)3pA
Input Offset Voltage Drift(Vos TC)5uV/℃
Slew Rate12V/us
Gain Bandwidth Product5MHz
Quiescent Current(Iq)5mA
Common Mode Rejection Ratio(CMRR)100dB
FeaturesBuilt-in compensation、High capacitive load driving
Ib - Input Bias Current30pA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. FET Input Amplifiers
  6. LF356 MWC
LF356 MWC

* Images are for reference only

LF356 MWC

Extended
Manufacturer

Texas Instruments

MFR.Part #
LF356 MWC
JLCPCB Part #
C1347781
Package
-
Description
100dB 12V/us 30pA 3mV 5MHz 5mA 5uV/℃ Built-in compensation、High capacitive load driving - FET Input Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LF356 MWC

* Images are for reference only

LF356 MWC
Extended
Manufacturer

Texas Instruments

MFR.Part #
LF356 MWC
JLCPCB Part #
C1347781
Package
-
Description
100dB 12V/us 30pA 3mV 5MHz 5mA 5uV/℃ Built-in compensation、High capacitive load driving - FET Input Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LF356 MWC Specifications

LF356 MWC technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/FET Input Amplifiers
ManufacturerTexas Instruments
Package-
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage3mV
Input Offset Current(Ios)3pA
Input Offset Voltage Drift(Vos TC)5uV/℃
Slew Rate12V/us
Gain Bandwidth Product5MHz
Quiescent Current(Iq)5mA
Common Mode Rejection Ratio(CMRR)100dB
FeaturesBuilt-in compensation、High capacitive load driving
Ib - Input Bias Current30pA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LF356 MWC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LF356 MWC Documents

LF356 MWC datasheets or manufacturer documentation.

Datasheet: LF356 MWC Datasheet (PDF)

LF356 MWC Schematic Symbol & PCB Footprint

The LF356 MWC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.