Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC430F6135IRGCR
CC430F6135IRGCR
Extended
* Images are for reference only
CC430F6135IRGCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC430F6135IRGCR
JLCPCB Part #
C2151534
Package
VQFN-64-EP(9x9)
Description
-117dBm -40℃~+85℃ 1.8V~3.6V 15mA 15mA 300MHz~348MHz 500Kbps ISM SPI、UART、I2C、IrDA、JTAG VQFN-64-EP(9x9) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Operating Temperature-40℃~+85℃
Frequency Range300MHz~348MHz
Sensitivity-117dBm
Data Rate500Kbps
ApplicationsISM
Voltage - Supply1.8V~3.6V
Receive Current15mA
Current Of Transmitting15mA
InterfaceSPI、UART、I2C、IrDA、JTAG
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC430F6135IRGCR
CC430F6135IRGCR

* Images are for reference only

CC430F6135IRGCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC430F6135IRGCR
JLCPCB Part #
C2151534
Package
VQFN-64-EP(9x9)
Description
-117dBm -40℃~+85℃ 1.8V~3.6V 15mA 15mA 300MHz~348MHz 500Kbps ISM SPI、UART、I2C、IrDA、JTAG VQFN-64-EP(9x9) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC430F6135IRGCR

* Images are for reference only

CC430F6135IRGCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC430F6135IRGCR
JLCPCB Part #
C2151534
Package
VQFN-64-EP(9x9)
Description
-117dBm -40℃~+85℃ 1.8V~3.6V 15mA 15mA 300MHz~348MHz 500Kbps ISM SPI、UART、I2C、IrDA、JTAG VQFN-64-EP(9x9) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC430F6135IRGCR Specifications

CC430F6135IRGCR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Operating Temperature-40℃~+85℃
Frequency Range300MHz~348MHz
Sensitivity-117dBm
Data Rate500Kbps
ApplicationsISM
Voltage - Supply1.8V~3.6V
Receive Current15mA
Current Of Transmitting15mA
InterfaceSPI、UART、I2C、IrDA、JTAG
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC430F6135IRGCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC430F6135IRGCR Documents

CC430F6135IRGCR datasheets or manufacturer documentation.

Datasheet: CC430F6135IRGCR Datasheet (PDF)

CC430F6135IRGCR Schematic Symbol & PCB Footprint

The CC430F6135IRGCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.