
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Charging Saturation Voltage | 4.575V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~25V | |
| Number of Cells | 3~20 | |
| End-Off Voltage | 1.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ7790500PW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Charging Saturation Voltage | 4.575V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~25V | |
| Number of Cells | 3~20 | |
| End-Off Voltage | 1.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ7790500PW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ7790500PW datasheets or manufacturer documentation.
Datasheet: BQ7790500PW Datasheet (PDF)
The BQ7790500PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.