Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24640RVAT
BQ24640RVAT - 1
BQ24640RVAT - 2
BQ24640RVAT - 3
Extended1/3
* Images are for reference only
BQ24640RVAT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ24640RVAT
JLCPCB Part #
C205931
Package
VQFN-16-EP(3.6x3.6)
Description
0℃~+125℃ 10A 15uA 5V~28V Charging IC Supercapacitor Support Support 恒流充电、恒压充电、可编程充电电流、软启动、欠压锁定、Overcurrent Protection、过压保护 VQFN-16-EP(3.6x3.6) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-16-EP(3.6x3.6)
Supply Current (Iq)15uA
Operating Temperature0℃~+125℃
Type of BatterySupercapacitor
Charge Current - Max10A
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply5V~28V
FeaturesConstant current charging、Constant voltage charging、Programmable charging current、Soft-start、Under-voltage lockout、Overcurrent Protection、Overvoltage protection
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24640RVAT
BQ24640RVAT

* Images are for reference only

BQ24640RVAT

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24640RVAT
JLCPCB Part #
C205931
Package
VQFN-16-EP(3.6x3.6)
Description
0℃~+125℃ 10A 15uA 5V~28V Charging IC Supercapacitor Support Support 恒流充电、恒压充电、可编程充电电流、软启动、欠压锁定、Overcurrent Protection、过压保护 VQFN-16-EP(3.6x3.6) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24640RVAT

* Images are for reference only

BQ24640RVAT
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24640RVAT
JLCPCB Part #
C205931
Package
VQFN-16-EP(3.6x3.6)
Description
0℃~+125℃ 10A 15uA 5V~28V Charging IC Supercapacitor Support Support 恒流充电、恒压充电、可编程充电电流、软启动、欠压锁定、Overcurrent Protection、过压保护 VQFN-16-EP(3.6x3.6) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24640RVAT Specifications

BQ24640RVAT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-16-EP(3.6x3.6)
Supply Current (Iq)15uA
Operating Temperature0℃~+125℃
Type of BatterySupercapacitor
Charge Current - Max10A
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply5V~28V
FeaturesConstant current charging、Constant voltage charging、Programmable charging current、Soft-start、Under-voltage lockout、Overcurrent Protection、Overvoltage protection
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24640RVAT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ24640RVAT Documents

BQ24640RVAT datasheets or manufacturer documentation.

Datasheet: BQ24640RVAT Datasheet (PDF)

BQ24640RVAT Schematic Symbol & PCB Footprint

The BQ24640RVAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.