
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | Tensility International | |
| Package | - | |
| Mounting Style | Panel Mounting | |
| Rank Number | TS | |
| Length | 25.8mm | |
| Connector Type | 3.5mm Headphone Jack | |
| Width | 7.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
54-00171 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | Tensility International | |
| Package | - | |
| Mounting Style | Panel Mounting | |
| Rank Number | TS | |
| Length | 25.8mm | |
| Connector Type | 3.5mm Headphone Jack | |
| Width | 7.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 54-00171. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

54-00171 datasheets or manufacturer documentation.
Datasheet: 54-00171 Datasheet (PDF)
The 54-00171 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.