Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AGGBP.SLS.25A.07.0060A
AGGBP.SLS.25A.07.0060A
Extended
* Images are for reference only
AGGBP.SLS.25A.07.0060A
Attributes
Value
Manufacturer
Taoglas
MFR.Part #
AGGBP.SLS.25A.07.0060A
JLCPCB Part #
C3285343
Package
-
Description
-40℃~+85℃ 1.561GHz、1.602GHz 1.67dBi、1.72dBi、2.44dBi 25.1mm 25.1mm 50Ω 8.6mm Ceramic Antenna IPEX - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTaoglas
Package-
Peak Gain1.67dBi、1.72dBi、2.44dBi
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+85℃
Length25.1mm
Connector TypeIPEX
Height8.6mm
Frequency(Center/Band)1.561GHz、1.602GHz
Impedance50Ω
Width25.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AGGBP.SLS.25A.07.0060A
AGGBP.SLS.25A.07.0060A

* Images are for reference only

AGGBP.SLS.25A.07.0060A

Extended
Manufacturer

Taoglas

MFR.Part #
AGGBP.SLS.25A.07.0060A
JLCPCB Part #
C3285343
Package
-
Description
-40℃~+85℃ 1.561GHz、1.602GHz 1.67dBi、1.72dBi、2.44dBi 25.1mm 25.1mm 50Ω 8.6mm Ceramic Antenna IPEX - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AGGBP.SLS.25A.07.0060A

* Images are for reference only

AGGBP.SLS.25A.07.0060A
Extended
Manufacturer

Taoglas

MFR.Part #
AGGBP.SLS.25A.07.0060A
JLCPCB Part #
C3285343
Package
-
Description
-40℃~+85℃ 1.561GHz、1.602GHz 1.67dBi、1.72dBi、2.44dBi 25.1mm 25.1mm 50Ω 8.6mm Ceramic Antenna IPEX - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AGGBP.SLS.25A.07.0060A Specifications

AGGBP.SLS.25A.07.0060A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTaoglas
Package-
Peak Gain1.67dBi、1.72dBi、2.44dBi
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+85℃
Length25.1mm
Connector TypeIPEX
Height8.6mm
Frequency(Center/Band)1.561GHz、1.602GHz
Impedance50Ω
Width25.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGGBP.SLS.25A.07.0060A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AGGBP.SLS.25A.07.0060A Schematic Symbol & PCB Footprint

The AGGBP.SLS.25A.07.0060A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.