Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. F23P050S05R
F23P050S05R
Extended
* Images are for reference only
F23P050S05R
Attributes
Value
Manufacturer
Tamura Corporation
MFR.Part #
F23P050S05R
JLCPCB Part #
C6946709
Package
-
Description
-40℃~+85℃ 100kHz 100mΩ 12.5mV/A 4.75V~5.25V 500ns Bidirectional detection Support ±150A - Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerTamura Corporation
Package-
Current Range±150A
Operating Temperature-40℃~+85℃
Sensitivity12.5mV/A
Voltage - Supply4.75V~5.25V
Bidirectional Current DetectionSupport
Band Width100kHz
FeaturesBidirectional detection
Current Terminal Resistance100mΩ
Response Time (tr)500ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. F23P050S05R
F23P050S05R

* Images are for reference only

F23P050S05R

Extended
Manufacturer

Tamura Corporation

MFR.Part #
F23P050S05R
JLCPCB Part #
C6946709
Package
-
Description
-40℃~+85℃ 100kHz 100mΩ 12.5mV/A 4.75V~5.25V 500ns Bidirectional detection Support ±150A - Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F23P050S05R

* Images are for reference only

F23P050S05R
Extended
Manufacturer

Tamura Corporation

MFR.Part #
F23P050S05R
JLCPCB Part #
C6946709
Package
-
Description
-40℃~+85℃ 100kHz 100mΩ 12.5mV/A 4.75V~5.25V 500ns Bidirectional detection Support ±150A - Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F23P050S05R Specifications

F23P050S05R technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerTamura Corporation
Package-
Current Range±150A
Operating Temperature-40℃~+85℃
Sensitivity12.5mV/A
Voltage - Supply4.75V~5.25V
Bidirectional Current DetectionSupport
Band Width100kHz
FeaturesBidirectional detection
Current Terminal Resistance100mΩ
Response Time (tr)500ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F23P050S05R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F23P050S05R Documents

F23P050S05R datasheets or manufacturer documentation.

Datasheet: F23P050S05R Datasheet (PDF)

F23P050S05R Schematic Symbol & PCB Footprint

The F23P050S05R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.