
- Manufacturer
- MFR.Part #
- MMRLJ103SC7224MFNA01
- JLCPCB Part #
- C5769859
- Package
- 0204
- Description
- 220nF 6.3V X7S ±20% 0204 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Taiyo Yuden | |
| Package | 0204 | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7S |

* Images are for reference only
MMRLJ103SC7224MFNA01
Extended- Manufacturer
- MFR.Part #
- MMRLJ103SC7224MFNA01
- JLCPCB Part #
- C5769859
- Package
- 0204
- Description
- 220nF 6.3V X7S ±20% 0204 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MMRLJ103SC7224MFNA01
- JLCPCB Part #
- C5769859
- Package
- 0204
- Description
- 220nF 6.3V X7S ±20% 0204 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMRLJ103SC7224MFNA01 Specifications
MMRLJ103SC7224MFNA01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Taiyo Yuden | |
| Package | 0204 | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7S |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMRLJ103SC7224MFNA01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMRLJ103SC7224MFNA01 Schematic Symbol & PCB Footprint
The MMRLJ103SC7224MFNA01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.