Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MCKK1608T1R0MN
MCKK1608T1R0MN - 1
MCKK1608T1R0MN - 2
MCKK1608T1R0MN - 3
MCKK1608T1R0MN - 4
Extended1/4
* Images are for reference only
MCKK1608T1R0MN
Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
MCKK1608T1R0MN
JLCPCB Part #
C5669778
Package
0603
Description
1.3A 123mΩ 1uH 2A Multilayer inductor ±20% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTaiyo Yuden
Package0603
Inductance1uH
TypeMultilayer inductor
Current - Saturation (Isat)2A
Tolerance±20%
Current Rating1.3A
DC Resistance(DCR)123mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MCKK1608T1R0MN
MCKK1608T1R0MN

* Images are for reference only

MCKK1608T1R0MN

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
MCKK1608T1R0MN
JLCPCB Part #
C5669778
Package
0603
Description
1.3A 123mΩ 1uH 2A Multilayer inductor ±20% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCKK1608T1R0MN

* Images are for reference only

MCKK1608T1R0MN
Extended
Manufacturer

Taiyo Yuden

MFR.Part #
MCKK1608T1R0MN
JLCPCB Part #
C5669778
Package
0603
Description
1.3A 123mΩ 1uH 2A Multilayer inductor ±20% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCKK1608T1R0MN Specifications

MCKK1608T1R0MN technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTaiyo Yuden
Package0603
Inductance1uH
TypeMultilayer inductor
Current - Saturation (Isat)2A
Tolerance±20%
Current Rating1.3A
DC Resistance(DCR)123mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCKK1608T1R0MN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCKK1608T1R0MN Documents

MCKK1608T1R0MN datasheets or manufacturer documentation.

Datasheet: MCKK1608T1R0MN Datasheet (PDF)

MCKK1608T1R0MN Schematic Symbol & PCB Footprint

The MCKK1608T1R0MN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.