
- Manufacturer
- MFR.Part #
- LMXND4040TKL151MDG
- JLCPCB Part #
- C20243233
- Package
- 1616
- Description
- 150uH ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 1616 | |
| Inductance | 150uH | |
| Tolerance | ±20% |

* Images are for reference only
LMXND4040TKL151MDG
Extended- Manufacturer
- MFR.Part #
- LMXND4040TKL151MDG
- JLCPCB Part #
- C20243233
- Package
- 1616
- Description
- 150uH ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LMXND4040TKL151MDG
- JLCPCB Part #
- C20243233
- Package
- 1616
- Description
- 150uH ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMXND4040TKL151MDG Specifications
LMXND4040TKL151MDG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 1616 | |
| Inductance | 150uH | |
| Tolerance | ±20% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMXND4040TKL151MDG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMXND4040TKL151MDG Schematic Symbol & PCB Footprint
The LMXND4040TKL151MDG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.