
- Manufacturer
- MFR.Part #
- LCRNJ12565GL4R2NN
- JLCPCB Part #
- C7215189
- Package
- SMD,12.5x12.5mm
- Description
- 12.6mΩ 4.2uH 5.91A 9.4A ±30% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,12.5x12.5mm | |
| Current - Saturation(Isat) | 9.4A | |
| Inductance | 4.2uH | |
| Tolerance | ±30% | |
| Current Rating | 5.91A | |
| DC Resistance(DCR) | 12.6mΩ |

* Images are for reference only
LCRNJ12565GL4R2NN
Extended- Manufacturer
- MFR.Part #
- LCRNJ12565GL4R2NN
- JLCPCB Part #
- C7215189
- Package
- SMD,12.5x12.5mm
- Description
- 12.6mΩ 4.2uH 5.91A 9.4A ±30% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LCRNJ12565GL4R2NN
- JLCPCB Part #
- C7215189
- Package
- SMD,12.5x12.5mm
- Description
- 12.6mΩ 4.2uH 5.91A 9.4A ±30% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCRNJ12565GL4R2NN Specifications
LCRNJ12565GL4R2NN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,12.5x12.5mm | |
| Current - Saturation(Isat) | 9.4A | |
| Inductance | 4.2uH | |
| Tolerance | ±30% | |
| Current Rating | 5.91A | |
| DC Resistance(DCR) | 12.6mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCRNJ12565GL4R2NN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LCRNJ12565GL4R2NN Schematic Symbol & PCB Footprint
The LCRNJ12565GL4R2NN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.