
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Taiyo Yuden | |
| Package | 0603 | |
| Operating Temperature | -40℃~+125℃ | |
| Impedance @ Frequency | 47Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 3.5A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 20mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCMGA160808T470RG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Taiyo Yuden | |
| Package | 0603 | |
| Operating Temperature | -40℃~+125℃ | |
| Impedance @ Frequency | 47Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 3.5A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 20mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCMGA160808T470RG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LCMGA160808T470RG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.