Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. EST1040T2R2NDGA
EST1040T2R2NDGA
Extended
* Images are for reference only
EST1040T2R2NDGA
Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
EST1040T2R2NDGA
JLCPCB Part #
C2043350
Package
SMD,10.1x10mm
Description
14mΩ 2.2uH 3.1A 7.5A ±30% SMD,10.1x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,10.1x10mm
Current - Saturation(Isat)7.5A
Inductance2.2uH
Tolerance±30%
Current Rating3.1A
DC Resistance(DCR)14mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. EST1040T2R2NDGA
EST1040T2R2NDGA

* Images are for reference only

EST1040T2R2NDGA

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
EST1040T2R2NDGA
JLCPCB Part #
C2043350
Package
SMD,10.1x10mm
Description
14mΩ 2.2uH 3.1A 7.5A ±30% SMD,10.1x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EST1040T2R2NDGA

* Images are for reference only

EST1040T2R2NDGA
Extended
Manufacturer

Taiyo Yuden

MFR.Part #
EST1040T2R2NDGA
JLCPCB Part #
C2043350
Package
SMD,10.1x10mm
Description
14mΩ 2.2uH 3.1A 7.5A ±30% SMD,10.1x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EST1040T2R2NDGA Specifications

EST1040T2R2NDGA technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,10.1x10mm
Current - Saturation(Isat)7.5A
Inductance2.2uH
Tolerance±30%
Current Rating3.1A
DC Resistance(DCR)14mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EST1040T2R2NDGA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EST1040T2R2NDGA Documents

EST1040T2R2NDGA datasheets or manufacturer documentation.

Datasheet: EST1040T2R2NDGA Datasheet (PDF)

EST1040T2R2NDGA Schematic Symbol & PCB Footprint

The EST1040T2R2NDGA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.