
- Manufacturer
- MFR.Part #
- UF1JLW
- JLCPCB Part #
- C17400973
- Package
- SOD-123W
- Description
- -55℃~+150℃ 1.5V@1A 1A 1uA@600V 25ns 600V SOD-123W Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SOD-123W | |
| Voltage - Forward(Vf@If) | 1.5V@1A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 25ns | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 1uA@600V |

* Images are for reference only
UF1JLW
Extended- Manufacturer
- MFR.Part #
- UF1JLW
- JLCPCB Part #
- C17400973
- Package
- SOD-123W
- Description
- -55℃~+150℃ 1.5V@1A 1A 1uA@600V 25ns 600V SOD-123W Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UF1JLW
- JLCPCB Part #
- C17400973
- Package
- SOD-123W
- Description
- -55℃~+150℃ 1.5V@1A 1A 1uA@600V 25ns 600V SOD-123W Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UF1JLW Specifications
UF1JLW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SOD-123W | |
| Voltage - Forward(Vf@If) | 1.5V@1A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 25ns | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 1uA@600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UF1JLW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UF1JLW Documents
UF1JLW datasheets or manufacturer documentation.
Datasheet: UF1JLW Datasheet (PDF)
UF1JLW Schematic Symbol & PCB Footprint
The UF1JLW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.